Wide Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 5 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, M28, 14 PIN
Anadigics AWT6222RM28Q7 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Anadigics AWT6222RM28Q7 to view detailed technical specifications.
No datasheet is available for this part.