RF and Baseband Circuit, 4 X 4 MM, 1MM HEIGHT, ROHS COMPLIANT, SMT-10
Anadigics AWT6279RM20P8 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 10 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-N10 |
| Width | 4 |
| Length | 4 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Anadigics AWT6279RM20P8 to view detailed technical specifications.
No datasheet is available for this part.