Narrow Band Medium Power Amplifier, 1710MHz Min, 1785MHz Max, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINI, M20, 10 PIN
Anadigics AWT6282RM20P9 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Anadigics AWT6282RM20P9 to view detailed technical specifications.
No datasheet is available for this part.