The LTC4367 protects applications where power supply input voltages may be too high, too low or even negative. It does this by controlling the gate voltages of a pair of external N-channel MOSFETs to ensure that the output stays within a safe operating range. The LTC4367 withstands voltages between –40V and 100V and has an operating range of 2.5V to 60V, while consuming only 70µA in normal operation. Two comparator inputs allow configuration of the overvoltage (OV) and undervoltage (UV) set points using an external resistive divider. A shutdown pin provides external control for enabling and disabling the MOSFETs as well as placing the device in a low current shutdown state. A fault output indicates that the GATE pin is pulling low when the part is in shutdown or the input voltage is outside the UV and OV set points.
Sign in to ask questions about the Analog Devices Inc. LTC4367CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices Inc. LTC4367CDD#PBF technical specifications.
| Operating Supply Voltage | 2.5 to 60V |
| Overvoltage Protection | 100V |
| Reverse Supply Protection | -40V |
| Supply Current (Normal) | 70µA |
| Supply Current (Shutdown) | 5µA |
| Operating Temperature Range | 0 to 70°C |
| Turn-On Delay | 32ms |
| Package Case | 8-WFDFN Exposed Pad |
| Mounting Type | Surface Mount |
| Number of Pins | 8 |
| Rohs Status | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| Lead Free | Yes |
| Msl | 1 (Unlimited) |
Download the complete datasheet for Analog Devices Inc. LTC4367CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.