
Analog Devices 103350-HMC213AMS8 technical specifications.
| Package/Case | MSOP |
| Diode Type | MIXER |
| Frequency | 4.5GHz |
| Lead Free | Contains Lead |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 103350-HMC213AMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
