Analog Devices 104124-HMC784MS8GE technical specifications.
| Max Power Dissipation | 1.217W |
| Mount | PCB |
| Number of Switches | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 104124-HMC784MS8GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.