Analog Devices 104130-HMC596LP4 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 200MHz |
| Number of Switches | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 104130-HMC596LP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.