Analog Devices 104217-HMC313 technical specifications.
| Package/Case | SOT-26 |
| Evaluation Kit | Yes |
| Gain | 17dB |
| Noise Figure | 6.5dB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 104217-HMC313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.