Analog Devices 104989-HMC406MS8G technical specifications.
| Evaluation Kit | Yes |
| Frequency | 6GHz |
| Max Power Dissipation | 2.1W |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 104989-HMC406MS8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.