Analog Devices 105006-HMC414MS8G technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.6GHz |
| Max Frequency | 2.8GHz |
| Max Power Dissipation | 1.755W |
| Min Supply Voltage | 2.75V |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 105006-HMC414MS8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.