Analog Devices 105143-HMC194AMS8 technical specifications.
| Evaluation Kit | Yes |
| Max Power Dissipation | 300mW |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 105143-HMC194AMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.