Evaluation board for a general-purpose RF and wireless integrated circuit. Features a 10 MHz operating frequency and is designed for PCB mounting. Operates with a 5V supply voltage and comes in bulk packaging with a quantity of one unit.
Analog Devices 105809-HMC439QS16G technical specifications.
| Frequency | 10MHz |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 105809-HMC439QS16G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.