Analog Devices 105976-HMC560LM3 technical specifications.
| Diode Type | MIXER |
| Evaluation Kit | Yes |
| Frequency | 40GHz |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 105976-HMC560LM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.