Analog Devices 106137-HMC370LP4 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 4.1GHz |
| Lead Free | Contains Lead |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 106137-HMC370LP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.