Analog Devices 107196-HMC158C8 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 4GHz |
| Lead Free | Lead Free |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 107196-HMC158C8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.