
Analog Devices 107723-HMC232LP4 technical specifications.
| Mount | PCB |
| Number of Switches | 2 |
| Operating Supply Voltage | -5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 107723-HMC232LP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
