High-performance RF amplifier integrated circuit for wireless applications. Features a wide operating supply voltage of 8V and is designed for PCB mounting. This lead-free component is supplied in bulk packaging.
Analog Devices 108347-HMC465LP5 technical specifications.
| Lead Free | Lead Free |
| Mount | PCB |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 108347-HMC465LP5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.