Analog Devices 110161-HMC478ST89 technical specifications.
| Evaluation Kit | Yes |
| Mount | PCB |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 110161-HMC478ST89 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.