Analog Devices 112646-HMC341LC3B technical specifications.
| Evaluation Kit | Yes |
| Frequency | 29GHz |
| Max Frequency | 29GHz |
| Max Power Dissipation | 489mW |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 112646-HMC341LC3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.