Analog Devices 115202-HMC546LP2 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.35GHz |
| Lead Free | Contains Lead |
| Mount | PCB |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 115202-HMC546LP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.