Evaluation kit for a general RF and wireless integrated circuit. Features a 100MHz operating frequency and requires a 5V supply voltage. Designed for PCB mounting and comes in bulk packaging with a quantity of one.
Analog Devices 116993-HMC705LP4 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 100MHz |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 116993-HMC705LP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.