Analog Devices 119394-HMC636ST89 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 200MHz |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 119394-HMC636ST89 to view detailed technical specifications.
No datasheet is available for this part.