Analog Devices 119920-HMC684LP4 technical specifications.
| Diode Type | MIXER |
| Evaluation Kit | Yes |
| Frequency | 700MHz |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 119920-HMC684LP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.