Analog Devices 120412-HMC815LC5 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 27GHz |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 120412-HMC815LC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.