Analog Devices 121600-HMC750LP4 technical specifications.
| -3db Bandwidth | 11GHz |
| Frequency | 11GHz |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 121600-HMC750LP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.