Analog Devices 123768-HMC812LC4 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 30GHz |
| Mount | PCB |
| Operating Supply Voltage | -3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 123768-HMC812LC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.