Analog Devices 126223-HMC789ST89E technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1.9GHz |
| Max Power Dissipation | 850mW |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 126223-HMC789ST89E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.