
Analog Devices 128915-HMC914LP4E technical specifications.
| -3db Bandwidth | 9.5GHz |
| Frequency | 9.5GHz |
| Mount | PCB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 128915-HMC914LP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
