
Analog Devices 129151-HMC842LC4B technical specifications.
| Evaluation Kit | Yes |
| Frequency | 28GHz |
| Logic Function | Buffer, Clock |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 129151-HMC842LC4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.