Analog Devices 130007-HMC921LP4E technical specifications.
| Dual Supply Voltage | 5V |
| Frequency | 900MHz |
| Max Dual Supply Voltage | 5.5V |
| Max Power Dissipation | 4.4W |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 130007-HMC921LP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.