Analog Devices 131352-HMC1021LP4E technical specifications.
| Frequency | 3.9GHz |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HMC1021 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 131352-HMC1021LP4E to view detailed technical specifications.
No datasheet is available for this part.