Analog Devices 131671-HMC976LP3E technical specifications.
| Mount | PCB |
| Output Current | 400mA |
| Output Voltage | 4.8V |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 131671-HMC976LP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.