Analog Devices 1B41BN technical specifications.
| Bandwidth | 3Hz |
| Contact Plating | Tin, Lead |
| Interface | 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 1B41BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.