This 14-bit analog-to-digital converter features a single channel and a sampling rate of 80MS/s. It operates within a temperature range of -40°C to 85°C and is packaged in a QFP format. The device has a power consumption of 1.5W and a maximum power dissipation of 1.75W.
Analog Devices 5962-0423001QXC technical specifications.
| Package/Case | QFP |
| Differential Nonlinearity | -1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Series | AD6645-MIL |
| Signal to Noise Ratio (SNR) | 68.5dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 5962-0423001QXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.