Analog Devices 5962-3812801VGA technical specifications.
| Package/Case | Metal |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | Yes |
| Reference Type | Programmable |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Analog Devices 5962-3812801VGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.