Analog Devices 5962-8684501PA technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 14V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Power Dissipation | 140mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 35mA |
| Technology | BIPOLAR |
| Voltage Gain | 62.92dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8684501PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.