Analog Devices 5962-8688201XA technical specifications.
| Package/Case | TO-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8688201XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.