Analog Devices 5962-8757101XA technical specifications.
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Type | Analog, Analog Current |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8757101XA to view detailed technical specifications.
No datasheet is available for this part.