Analog Devices 5962-8757103XA technical specifications.
| Contact Plating | Tin, Lead |
| Height | 1.27mm |
| Lead Free | Contains Lead |
| Length | 2.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Type | Analog, Analog Current |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8757103XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.