Analog Devices 5962-8757103YA technical specifications.
| Package/Case | TO-52-3 |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Output Type | Analog, Analog Current |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8757103YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
