
High-speed 12-bit analog-to-digital converter (ADC) featuring a single-ended input and parallel interface. Achieves 1 LSB integral nonlinearity (INL) and differential nonlinearity (DNL) with a full-scale error of 15 LSB. Operates over a wide temperature range from -55°C to 125°C, housed in an LCC package with gold contact plating. Surface mountable, this unipolar converter offers a power dissipation of 135mW and requires a dual supply.
Analog Devices 5962-87591043X technical specifications.
| Package/Case | LCC |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 15LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 215mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 135mW |
| Power Dissipation | 135mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD7572 |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-87591043X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
