High-speed 12-bit analog-to-digital converter (ADC) featuring a single-ended input and parallel interface. Achieves 1LSB integral nonlinearity and 1LSB differential nonlinearity, with a full-scale error of 15LSB. Operates across a wide temperature range from -55°C to 125°C, housed in a CDIP package with tin/lead contact plating. Designed for through-hole mounting, this unipolar converter offers a maximum power dissipation of 215mW.
Analog Devices 5962-8759104LX technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 15LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 215mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 135mW |
| Power Dissipation | 135mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD7572 |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8759104LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
