Analog Devices 5962-87591053A technical specifications.
| Package/Case | LCC |
| Number of Analog Inputs | 1 |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-87591053A to view detailed technical specifications.
No datasheet is available for this part.