The AD670 is a single-channel analog-to-digital converter with an 8-bit resolution and a sampling rate of 10KS/s. It has a bipolar and unipolar input type and is packaged in a CDIP package. The converter operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 225mW. The AD670 is not RoHS compliant and is available in a rail/tube packaging with 19 units per package.
Analog Devices 5962-8763501RA technical specifications.
| Package/Case | CDIP |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 10KS/s |
| Series | AD670 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8763501RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.