
CMOS 8-Bit Buffered Multiplying DAC
Analog Devices 5962-8770003EA technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 4MS/s |
| Full Scale Error | 3.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 4MS/s |
| Series | AD7524 |
| Settling Time | 250ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8770003EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
