Analog Devices 5962-87701012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 0.5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices 5962-87701012A to view detailed technical specifications.
No datasheet is available for this part.