Analog Devices 5962-87701022A technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 5.6MS/s |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 5.6MS/s |
| Series | AD7528 |
| Settling Time | 180ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-87701022A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.