Analog Devices 5962-8770201RX technical specifications.
| Contact Plating | Tin, Lead |
| Full Scale Error | 25LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of DAC Channels | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD7545 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8770201RX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.