Analog Devices 5962-87702042X technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD7545A |
| Settling Time | 1us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-87702042X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.