Analog Devices 5962-8771601EA technical specifications.
| Package/Case | Q |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 8 |
| Number of Switches | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5us |
| RoHS Compliant | No |
| Series | MUX08 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8771601EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.